Analog Devices AD1580ART-REEL7

EAR99 Tape & Reel (TR) Obsolete TWO TERMINAL VOLTAGE REFERENCE voltage reference device
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1580ART-REEL7.

Augswan

Datasheet13 pages14 years ago

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1580ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.15
$ 1.15
Stock
387,668
1,091,878
1,091,878
Authorized Distributors
1
6
6
Case/Package
TO-236-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.82 %
0.82 %
0.82 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Related Parts

STMicroelectronicsLM4041DELT-1.2
LM4041 Series 1.225 V ±1 % SMT Micropower Shunt Voltage Reference - SOT-23-3L
STMicroelectronicsLM4041BELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronicsLM4041AILT-1.2
LM4041 Series 1.225 V ±0.1 % Micropower Shunt Voltage Reference - SOT-23-3L
Texas InstrumentsLM4041QCIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041QDIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesMAX6101EUR+T
MAX6101 Series 1.25 V 5 mA Low-Dropout Micropower Voltage Reference - SOT23-3

Descriptions

Descriptions of Analog Devices AD1580ART-REEL7 provided by its distributors.

EAR99 Tape & Reel (TR) Obsolete TWO TERMINAL VOLTAGE REFERENCE voltage reference device
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
1.2V PRECISION SHUNT VOLTAGE REF
IC VREF SHUNT PREC 1.225V SOT23
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Packaging:Cut Tape; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1580ART-REEL-7
  • AD1580ARTREEL7