Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1580ART-REEL

IC VREF SHUNT 0.82% SOT23-3 Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1580ART-REEL.

Upverter

Datasheet12 pages15 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1580ART-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.128
$ 1.128
Stock
874,707
289,238
289,238
Authorized Distributors
1
6
6
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
-
1.225 V
1.225 V
Tolerance
0.82 %
0.82 %
0.82 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Related Parts

STMicroelectronicsTS3431AILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L
Texas InstrumentsLM4040CIM3X-2.0/NOPB
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsTLVH432AIDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4040QCIM3X2.5/NOPB
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Analog DevicesADR5040BRTZ-REEL7
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3
Analog DevicesADR5043BRTZ-REEL7
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3

Descriptions

Descriptions of Analog Devices AD1580ART-REEL provided by its distributors.

IC VREF SHUNT 0.82% SOT23-3 Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
EAR99 Tape & Reel (TR) Shunt Obsolete voltage reference device 50muA 1.225V 20muVrms -40C~85C TA
IC,VOLT REFERENCE,FIXED,1.225V,BIPOLAR,TO-236,3PIN,PLASTIC
100ppm/℃ Fixed 10mA 20µVrms 5µVp-p 1.225V 1.225V 50μA ±0.82% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.225 V PDSO3
1.2V PRECISION SHUNT VOLTAGE REF
The AD1580 is a low cost, 2-terminal (shunt), precision band gap reference. It provides an accurate 1.225 V output for input currents between 50 µA and 10 mA. The superior accuracy and stability of the AD1580 is made possible by the precise matching and thermal tracking of on-chip components. Proprietary curvature correction design techniques have been used to minimize the nonlinearities in the voltage output temperature characteristics. The AD1580 is stable with any value of capacitive load. The low minimum operating current makes the AD1580 ideal for use in battery-powered 3 V or 5 V systems. However, the wide operating current range means that the AD1580 is extremely versatile and suitable for use in a wide variety of high current applications. The AD1580 is available in two grades, A and B, both of which are provided in the SOT-23 and SC70 packages, the smallest surface-mount packages available. Both grades are specified over the industrial temperature range of -40°C to +85°C. Applications Portable, battery-powered equipment Cellular phones, notebook computers, PDAs, GPSs, and DMMs Computer workstations Suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive 3 V/5 V, 8-bit to 12-bit data converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated