Analog Devices MAX5864ETM+

Ultra-Low-Power, High-Dynamic-Performance, 22Msps Analog Front End
$ 13.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5864ETM+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

ShanghaiCT

Inventory History

3 month trend:
+26.71%

CAD Models

Download Analog Devices MAX5864ETM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5864ETM+.

Related Parts

Texas InstrumentsTSC2302IRGZ
"SMART" 4-Wire Touch Screen Controller with Stereo CODEC with HP Amplifier 48-VQFN -40 to 85
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
USB2640-HZH-02; USB Controller; 2-channel; 35Mbit/s; USB 2.0; 3.3V; 48-Pin QFN
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Texas InstrumentsTLV320AIC33IRGZT
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 1.1V 137.410139mg 14mW

Descriptions

Descriptions of Analog Devices MAX5864ETM+ provided by its distributors.

Ultra-Low-Power, High-Dynamic-Performance, 22Msps Analog Front End
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;
AFE, 4 CH, 8/10BIT, 3 WIRE/SERIAL, 3.3V; IC Function:Analogue Front End Device; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; IC Package Type:TQFN; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Tempe
Afe, 4 Ch, 8/10Bit, 3 Wire/Serial, 3.3V; Afe Ic Type:Integrated Analog Front End; Afe Ic Application:Data Converters; No. Of Channels:4Channels; Ic Interface Type:3 Wire, Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5864ETM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated