Analog Devices MAX5856AECM+D

Parallel Word Input Loading 0.011 Us Settling Time 8-BIT Dac PQFP48
$ 11.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5856AECM+D.

SHENGYU ELECTRONICS

Datasheet23 pages22 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesADV7120KSTZ50
48-LQFP Current - Unbuffered Current Source ADV7120 digital to analog converter 1.4V 12ns 80Msps 1LSB
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesMAX5858AECM+D
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP48
Texas InstrumentsDAC5652AIPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/250
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652IPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices MAX5856AECM+D provided by its distributors.

PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 8-BIT DAC PQFP48
Dual 8-Bit, 300Msps DAC with 4x/2x/1x Interpolation Filters and PLL
DAC 2-CH Segment 8-bit 48-Pin TQFP EP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5856AECM-D