Analog Devices MAX5513EUA+

Dual Parallel 8 Bits Input Loading 660 Us Settling Time 8-BIT Dac PDSO8
$ 4.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5513EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Inventory History

3 month trend:
+511%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5513EUA+.

Related Parts

Analog DevicesMAX5512EUA+
Dual, Ultra-Low-Power, 8-Bit, Voltage-Output DACs
Analog DevicesMAX5523EUA+
Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs
Analog DevicesMAX5522EUA+
Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs

Descriptions

Descriptions of Analog Devices MAX5513EUA+ provided by its distributors.

DUAL PARALLEL 8 BITS INPUT LOADING 660 us SETTLING TIME 8-BIT DAC PDSO8
Digital to Analog Converters - DAC 8-Bit 2Ch Precision DAC
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered Current Source MAX5513 digital to analog converter 5V 660mus (Typ) 3mm -40C~85C
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC, 8BIT DAC, 2CH, 1.8 TO 5.5V; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: 3 Wire, Serial; Supply Voltage Range: 1.8V to 5.5V; ADC / DAC Case Style: µMAX; No. of Pins: 8Pins; Input Channel Type: Serial; Operatin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5513EUA+.