Analog Devices MAX5522EUA+

Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs
$ 5.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5522EUA+.

Augswan

Datasheet23 pages21 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+28.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5522EUA+.

Related Parts

Analog DevicesMAX5533EUA+
MAX5533 Series 2 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - MICRO-8
Analog DevicesMAX5821MEUA+T
Dual, 10-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
Analog DevicesMAX5721AUA+
10-Bit, Low-Power, Dual, Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Analog Devices MAX5522EUA+ provided by its distributors.

Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs
SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDSO8
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered Current Source MAX5522 digital to analog converter 5.5V 660mus (Typ) 4LSB 3mm
Dac, 10Bit, Dual, Umax-8; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:1.8V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5522EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated