Analog Devices MAX5512EUA+

Dual, Ultra-Low-Power, 8-Bit, Voltage-Output DACs
$ 4.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5512EUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5512EUA+.

Related Parts

Analog DevicesMAX5513EUA+
DUAL PARALLEL 8 BITS INPUT LOADING 660 us SETTLING TIME 8-BIT DAC PDSO8
Analog DevicesMAX5820LEUA+
Dual, 8-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC
Analog DevicesMAX5820MEUA+
Dual, 8-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC

Descriptions

Descriptions of Analog Devices MAX5512EUA+ provided by its distributors.

Dual, Ultra-Low-Power, 8-Bit, Voltage-Output DACs
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered Current Source MAX5512 digital to analog converter 5V 660mus (Typ) 3mm 0.006mA
Dac, Voltage Output, 8Bit, Umax-8; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:1.8V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:8Pins; Data Interface:Spi; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5512EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated