Analog Devices MAX5482EUD+T

Digital Potentiometer 1024POS 50k Ohm 1Pot 14-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5482EUD+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX5484EUD+
MAX5484 Series 1024 Tabs SPI 62.5 kOhm Non-Volatile SMT Digital POT - TSSOP-14
Analog DevicesMAX5488EUD+
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesMAX5478EUD+
Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Analog DevicesAD5231BRU50
Digital Potentiometer 1024POS 50KOhm Single 16-Pin TSSOP
Analog DevicesAD5231BRU50-REEL7
Digital Potentiometer 1024POS 50KOhm Single 16-Pin TSSOP T/R
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX5482EUD+T provided by its distributors.

Digital Potentiometer 1024POS 50k Ohm 1Pot 14-Pin TSSOP T/R
10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
NV MEMORY; IT CAN ALSO OPERATE WITH 2.5V DUAL SUPPLY MAX5482 SPI Up/Down (U/D INC CS) e3 digital potentiometer 0.05kHz 3/5V 50kOhm 5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5482EUD-T