Analog Devices MAX5478EUD+

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5478EUD+.

Augswan

Datasheet16 pages14 years ago

Analog Devices

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-17.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5478EUD+.

Related Parts

Analog DevicesDS3901E+
Digital Potentiometer 256POS 20k Ohm/30k Ohm/50k Ohm Triple 14-Pin TSSOP Tube
Analog DevicesMAX5488EUD+
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesAD5252BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Dual Digital Controlled Potentiometers | IC DGT POT 50KOHM 256TAP 14TSSOP
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX5478EUD+ provided by its distributors.

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Ciiva
MAXIM INTEGRATED PRODUCTS MAX5478EUD+. DIGITAL POT, 256 TAP, I2C, DUAL, 5478
MAX5478 Series 256 Tabs I2C 62.5 kOhm Non-Volatile SMT Digital POT - TSSOP-14
Dual, 256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
MAX5478 Selectable Address I2C e3 digital potentiometer 0.1kHz 3/5V 50kOhm 5mm
Digital Potentiometer 256POS 50k Ohm 2Pot 14-Pin TSSOP Tube
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
DIGITAL POT, 50K, DUAL, TSSOP-14; End To End Resistance:50kohm; No. of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Potentiometer IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5478EUD+.