Analog Devices MAX5478ETE+

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5478ETE+.

SHENGYU ELECTRONICS

Datasheet16 pages14 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+22.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5478ETE+.

Related Parts

Analog DevicesMAX5478EUD+
Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Analog DevicesDS3901E+
Digital Potentiometer 256POS 20k Ohm/30k Ohm/50k Ohm Triple 14-Pin TSSOP Tube
Analog DevicesAD5232BRUZ50
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesDS1803Z-050+
DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3/5V 50kOhm 1.5mm
Analog DevicesAD5232BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5252BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX5478ETE+ provided by its distributors.

Industry's Smallest, Dual, 256-Tap Digital Potentiometers Fit in 3mm x 3mm TQFN
Ciiva
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS
±25% I2C 2.7V~5.25V 50kΩ QFN-16-EP(3x3) Digital Potentiometers ROHS
Dual, 256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
MAX5478 Selectable Address I2C e3 digital potentiometer 0.1kHz 3/5V 50kOhm 3mm
Digital Potentiometer 256POS 50k Ohm 2Pot 16-Pin TQFN EP Tube
Digital Pot, 50K, Dual, Tqfn-16; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5478ETE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated