Analog Devices MAX5451EUD+

Up/Down(U/D, INC, CS) 2.7V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5451EUD+.

Augswan

Datasheet12 pages20 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX5413EUD+
Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5389LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5241BRUZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesAD5241BRUZ10-R7
Digital Pot, 10Kohm, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5241BRUZ10-R7
ISL90842 Series 5.5 V 10 kOhm Quad Digitally Controlled Variable Resistor - TSSOP-14

Descriptions

Descriptions of Analog Devices MAX5451EUD+ provided by its distributors.

Up/Down(U/D,INC,CS) 2.7V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
Dual, 256-Tap, Up/Down Interface, Digital Potentiometers
Digital Potentiometer 256POS 10k Ohm 2Pot 14-Pin TSSOP Tube
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated