Analog Devices MAX5417LETA+

MAX5417 Selectable Address I2C S-PDSO-N8 digital potentiometer 0.1kHz 3/5V 50kOhm 3mm
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5417LETA+.

Augswan

Datasheet14 pages15 years ago

Analog Devices

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-26.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5417LETA+.

Related Parts

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 50KOHM 257TAP 8MSOP
Analog DevicesMAX5422ETA+T
MAX5422 Series Non-Volatile 256 Tap 50 kOhm Digital Potentiometer - TDFN-8
Analog DevicesDS1804Z-050+
IC, DIGITAL POT, 50KOHM, 100, SGL 8-SOIC - More Details
Analog DevicesAD5171BRJZ50-R2
Digital Potentiometer 50kOhm 64POS Automotive 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX5417LETA+ provided by its distributors.

MAX5417 Selectable Address I2C S-PDSO-N8 digital potentiometer 0.1kHz 3/5V 50kOhm 3mm
Digital Pot, 50K, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5417LETA+
256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated