Analog Devices AD5171BRJZ50-R2

Digital Potentiometer 50kOhm 64POS Automotive 8-Pin SOT-23 T/R
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5171BRJZ50-R2.

element14 APAC

Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5171BRJZ50-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.35
$ 1.35
Stock
196,757
224,011
224,011
Authorized Distributors
1
4
4
Case/Package
SOT-23-8
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile, Volatile
OTP, Volatile
OTP, Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5273BRJ50-R2
±300ppm/℃ linear 50KΩ 64 1 2.7V OTP 5.5V I²C Potentiometer SOT-23-8 SMD mount,glue mount
Analog DevicesAD5245BRJ50-R2
Digital Potentiometer 256POS 50KOhm Single 8-Pin SOT-23 T/R
Analog DevicesMAX5400EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Analog DevicesAD5273BRJ100-R2
Digital Potentiometer 64POS 100KOhm Single 8-Pin SOT-23 T/R
CAT5171 Series 256 Tap 50 kOhm I2C Interface Digital Potentiometer - SOT-23-8
Analog DevicesMAX5474EKA+T
32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23

Descriptions

Descriptions of Analog Devices AD5171BRJZ50-R2 provided by its distributors.

Digital Potentiometer 50kOhm 64POS Automotive 8-Pin SOT-23 T/R
±35ppm/℃ linear 50KΩ 64 1 2.7V OTP 5.5V I²C Potentiometer SOT-23-8 SMD mount,glue mount
64-POSITION OTP DIGITAL POTENTIOMETER Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO8
DIGITAL POT, 50KOHM, SINGLE, SOT-23-8; End To End Resistance:50kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Logarithmic; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8Pins RoHS Compliant: Yes
The AD5171 is a 64-position, one-time programmable (OTP) digital potentiometer2 that uses fuse link technology to achieve the memory retention of the resistance setting function. OTP is a cost-effective alternative over the EEMEM approach for users who do not need to reprogram new memory settings in the digital potentiometer. This device performs the same electronic adjustment function as most mechanical trimmers and variable resistors. The AD5171 is programmed using a 2-wire, I2C®-compatible digital control. It allows unlimited adjustments before permanently setting the resistance value. During the OTP activation, a permanent fuse blown command is sent after the final value is determined, freezing the wiper position at a given setting (analogous to placing epoxy on a mechanical trimmer). When this permanent setting is achieved, the value does not change regardless of supply variations or environmental stresses under normal operating conditions. To verify the success of permanent programming, Analog Devices, Inc., patterned the OTP validation such that the fuse status can be discerned from two validation bits in read mode. For applications that program the AD5171 in factories, Analog Devices offers device programming software that operates across Windows® 95 to XP platforms, including Windows NT. This software application effectively replaces the need for external I2C controllers or host processors and, therefore, significantly reduces the development time of the users. An AD5171 evaluation kit includes the software, connector, and cable that can be converted for factory programming applications. The AD5171 is available in a compact 8-lead SOT-23 package. All parts are guaranteed to operate over the automotive temper-ature range of -40°C to +125°C. Besides its unique OTP feature, the AD5171 lends itself well to other general-purpose digital potentiometer applications due to its temperature performance, small form factor, and low cost. Applications System calibrations Electronics level settings Mechanical trimmers and potentiometer replacements Automotive electronics adjustments Gain control and offset adjustments Transducer circuit adjustments Programmable filters up to 1.5 MHz BW1 1Applies to 5 kO parts only. 2 The terms digital potentiometer and RDAC are used interchangeably. Data Sheet, Rev. D, 7/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5171BRJZ50R2