Analog Devices MAX5354CPA+

MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Through Hole D/A Converter - PDIP-8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5354CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Future Electronics

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX515CPA+
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesMAX5355EPA
Through Hole DUAL External 1997 Digital to Analog Converter -40C~85C 0.4mA 9.375mm 1LSB
Analog DevicesMAX517BCPA+
Digital To Analogue Converter, 8 Bit, 400 Ksps, Serial, 4.5V To 5.5V, Dip, 8
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8
Analog DevicesLTC1456IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX5354CPA+ provided by its distributors.

MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Through Hole D/A Converter - PDIP-8
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
IC, 10BIT DAC, V OUTPUT, 8PDIP; Resolution (Bits):10bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:DIP; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperatu

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5354CPA+.
  • MAX5354CPA+..