Analog Devices MAX5355EPA

Digital to Analog Converter 1-CH R-2R 10-Bit 8-Pin PDIP Tube
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5355EPA.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5355EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 4.13
Stock
156,398
156,950
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5351AEPA
SERIAL Through Hole DUAL External Digital to Analog Converter -40C~85C 0.4mA 9.375mm 16mus (Typ)

Descriptions

Descriptions of Analog Devices MAX5355EPA provided by its distributors.

Digital to Analog Converter 1-CH R-2R 10-Bit 8-Pin PDIP Tube
SERIAL INPUT LOADING 10 us SETTLING TIME 10-BIT DAC PDIP8
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated