Analog Devices MAX530BCNG+

+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
$ 17.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX530BCNG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
+4.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX530AENG+
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMAX530ACNG
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC | IC DAC 12BIT V-OUT 24DIP
Analog DevicesMAX503ENG+
PARALLEL 8 BITS INPUT LOADING 25 us SETTLING TIME 10-BIT DAC PDIP24
Analog DevicesAD7392AN
+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20DIP
Analog DevicesLTC7545AKN#PBF
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesAD7541AJNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18

Descriptions

Descriptions of Analog Devices MAX530BCNG+ provided by its distributors.

+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
DAC, 12BIT, DIP-24; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:DIP; No. of Pins:24Pins; Input Channel Type:Parallel; Operating Temperature M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated