Analog Devices AD7392AN

+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20DIP
$ 8.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7392AN.

SHENGYU ELECTRONICS

Datasheet20 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7392AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX530BCNG+
DAC, ±5V, 12bit, 1 Ch, 12-bit Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
Analog DevicesMAX530AENG+
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC1664CN#PBF
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices AD7392AN provided by its distributors.

+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20DIP
Analog-to-Digital Converters (ADC); AD7392AN; ANALOG DEVICES; 20; Parallel; 5.5 V
The AD7392/AD7393 comprise a set of pin-compatible 10-/12-bit voltage output, digital-to-analog converters. The parts are designed to operate from a single 3 V supply. Built using a CBCMOS process, these monolithic DACs offer low cost and ease of use in single-supply 3 V systems. Operation is guaranteed over the supply voltage range of 2.7 V to 5.5 V, making this device ideal for battery-operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows a full-scale voltage equal to the positive supply VDD or any value in between. The voltage outputs are capable of sourcing 5 mA. A data latch load of 12 bits with a 45 ns write time eliminates wait states when interfacing to the fastest processors. Addition-ally, an asynchronous RS input sets the output to a zero scale at power-on or upon user demand. Both parts are offered with similar pinouts, which allows users to select the amount of resolution appropriate for their applications without changing the circuit card. The AD7392/AD7393 are specified for operation over the extended industrial temperature range of −40°C to +85°C. The AD7393AR is specified for the automotive temperature range of −40°C to +125°C. The AD7392/AD7393 are available in 20-lead PDIP and 20-lead SOIC packages. For serial data input, 8-lead packaged versions, see the AD7390 and AD7391. Applications Automotive 0.5 V to 4.5 V output span voltage Portable communications Digitally controlled calibration PC peripherals Data Sheet, Rev. C, 8/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated