What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7541AJNZ

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
$ 27.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7541AJNZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-19.48%

CAD Models

Download Analog Devices AD7541AJNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.117
$ 7.14
$ 7.14
Stock
196,116
117,221
117,221
Authorized Distributors
6
6
6
Case/Package
DIP
-
-
Number of Pins
18
18
18
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC7541AJN#PBF
Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog DevicesAD7541AKN
CMOS 12-BIT MONOLITHIC MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
Analog DevicesAD7545KNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX508BEPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMX7548KN+
Digital to Analog Converters - DAC 12-Bit Precision DAC

Descriptions

Descriptions of Analog Devices AD7541AJNZ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
D/A converter IC 12 Bit 1-channel DIL-18
DAC 1-CH R-2R 12-bit 18-Pin PDIP N Tube
18-DIP (0.300 7.62mm) Current - Unbuffered R-2R AD7541 digital to analog converter 16V 600ns (Typ) 1LSB 3.3mm
D/A CONVERTER, PARALLEL, WORD IN
IC, 12BIT DAC, MULTIPLYING, PDIP18
IC, 12BIT DAC, MULTIPLYING, PDIP18; Resolution (Bits):12bit; Input Channel Type:Parallel; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:5V to 16V; Supply Current:2mA; Digital IC Case Style:DIP; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Base Number:7541; Conversion Time:0.6µs; IC Case Style:DIP; Input Type:Parallel; Interface Type:Parallel, CMOS / TTL; Linearity Error ADC / DAC +:1LSB; No. of Bits:12; No. of DACs:1; Output Type:Current; Package / Case:PDIP; Settling Time:0.6µs; Supply Voltage Max:16V; Supply Voltage Min:5V; Supply Voltage Range:5V to 16V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7541AJNZ .
  • AD7541AJNZ.