Analog Devices MAX5308EUE+

Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface
$ 13.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5308EUE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-81.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDAC108S085CIMT/NOPB
DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
Texas InstrumentsDAC108S085CISQ/NOPB
10-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
Analog DevicesMAX5309EUE+
Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC108S085CIMT
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD5313RBRUZ
Dual, 10-Bit nanoDAC with 2 ppm/C Reference, SPI Interface | IC DAC 10BIT V-OUT 16TSSOP
Analog DevicesAD5592RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, SPI Interface

Descriptions

Descriptions of Analog Devices MAX5308EUE+ provided by its distributors.

Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface
SERIAL INPUT LOADING 5 us SETTLING TIME 10-BIT DAC PDSO16
5us 2.7V~5.5V ±0.5LSB 10Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered MAX5308 EAR99 digital to analog converter 0.02V 5mus (Typ) 5mm -40C~85C
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
Dac, 10Bit, Octal, Tssop-16; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5308EUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated