Analog Devices MAX5180BEEI+

Dual, 10-Bit, 40MHz, Current/Voltage Simultaneous-Output DACs
$ 12.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5180BEEI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-22.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5180BEEI+.

Related Parts

Analog DevicesMAX5185BEEI+
Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
Analog DevicesMAX5182BEEI+
Dual, 10-Bit, 40MHz Current/Voltage Output DACs with Alternate Phase Update
Analog DevicesMAX5189BEEI+
Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs

Descriptions

Descriptions of Analog Devices MAX5180BEEI+ provided by its distributors.

Dual, 10-Bit, 40MHz, Current/Voltage Simultaneous-Output DACs
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
28-SSOP (0.154 3.90mm Width) Current - Unbuffered Current Source MAX5180 digital to analog converter 0.8V 25ns (Typ) 9.89mm -40C~85C
Dac, 10Bit, Dual, Qsop-28; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:2.7V To 3.3V; Adc/Dac Case Style:Qsop; No. Of Pins:28Pins; Data Interface:Parallel; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5180BEEI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated