Analog Devices MAX5138BGTE+T

MAX5138 Series 16-Bit 2.7 to 5.25 V Buffered Analog to Digital Converter-TQFN-16
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5138BGTE+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-2.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5138BGTE+T.

Related Parts

Texas InstrumentsDAC161S055CISQ/NOPB
Precision 16-Bit, Buffered Voltage-Output DAC 16-WQFN -40 to 105
Texas InstrumentsDAC161S055CISQE/NOPB
Precision 16-Bit, Buffered Voltage-Output DAC 16-WQFN -40 to 105
Analog DevicesAD5683BCPZ-RL7
IC DAC 16BIT V-OUT 8LFCSP / 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Analog DevicesAD5693RACPZ-RL7
Tiny 16-Bit I2C nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
Analog DevicesAD5683RBRMZ-3
IC DAC 16BIT V-OUT 10MSOP / 16 Bit Digital to Analog Converter 1 10-MSOP
Texas InstrumentsDAC7551IDRNT
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105

Descriptions

Descriptions of Analog Devices MAX5138BGTE+T provided by its distributors.

MAX5138 Series 16-Bit 2.7 to 5.25 V Buffered Analog to Digital Converter-TQFN-16
Low-Power, Single, 16-/12-Bit, Buffered Voltage-Output DACs
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time
Industry's Smallest 16-Bit DACs with Pin-Programmable Zero or Midscale Power-Up
Ciiva
Dac, 16Bit, -40 To 105Deg C, Tqfn-Ep-16; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Spi; Supply Voltage Range:2.7V To 5.25V; Adc/Dac Case Style:Tqfn-Ep; No. Of Pins:16Pins; Input Channel Type:Serialrohs Compliant: Yes |Maxim Integrated/analog Devices MAX5138BGTE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5138BGTET