Analog Devices AD5693RACPZ-RL7

Tiny 16-Bit I2C nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5693RACPZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago

Upverter

HQonline

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-16.56%

CAD Models

Download Analog Devices AD5693RACPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5693RACPZ-RL7.

Related Parts

Analog DevicesAD5693RARMZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog DevicesAD5693RARMZ-RL7
IC DAC 16BIT V-OUT 10MSOP / 16 Bit Digital to Analog Converter 1 10-MSOP
Analog DevicesAD5692RACPZ-RL7
Digital to Analogue Converter, 14 bit, Serial, 2.7V to 5.5V, LFCSP, 8 RoHS Compliant: Yes
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit Automotive 6-Pin SOT-23 T/R / IC DAC 12BIT NV EEP I2C SOT-23-6
DAC 1-CH Resistor-String 12-bit 6-Pin DFN EP T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5693RACPZ-RL7 provided by its distributors.

Tiny 16-Bit I2C nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
7us I2C 1.8V~5.5V 16-Bit LFCSP-8(2x2) Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 90dB 16bit 1 16 I2C 1.8V~5.5V String DAC , 2mm*2mm*570¦Ìm
D/A Conv, 16Bit, Lfcsp-Ep-8, 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5693RACPZ-RL7
DAC 1-CH Segment 16-bit 8-Pin LFCSP EP T/R
8-UFDFN Exposed Pad CSP Voltage - Buffered String DAC AD5693 digital to analog converter 5.5V 7mus 90dB 8LSB
D/A CONV, 16BIT, LFCSP-EP-8, 105DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated