Analog Devices MAX5079EUD+

Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO14
$ 5.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5079EUD+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

Augswan

iiiC

Inventory History

3 month trend:
-16.29%

CAD Models

Download Analog Devices MAX5079EUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5079EUD+.

Related Parts

Texas InstrumentsLM2742MTC/NOPB
LDO Cntrlr SYNC BUCK REG 0.6V to 13.5V 14-Pin TSSOP Rail
MicrochipMIC2584-JYTS
MIC2584 Series 13.2 V 3 mA Dual-Channel Hot Swap Controller/Sequencer - TSSOP-16
Hot Swap Controller 2-CH 13.2V 16-Pin TSSOP T/R
Texas InstrumentsLSF0204PWR
Voltage Level 7.25ns@ 1.2V @ 1.8V , PECL 1 4 0V 5.5V ECL 1.8V~5.5V 800mV~4.5V TSSOP-14 1.2mm
NXP Semiconductors74LVU04PW,118
Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14
NXP Semiconductors74LV32PW,112
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP Bulk

Descriptions

Descriptions of Analog Devices MAX5079EUD+ provided by its distributors.

Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO14
IC, MOSFET CNTRL, ORING, 14TSSOP; Driver Configuration: High Side; Peak Output Current: -; Supply Voltage Min: 2.75V; Supply Voltage Max: 13.2V; Driver Case Style: TSSOP; No. of Pins: 14Pins; Input Delay: 10µs; Output Delay: 200
Hot-Swap Ctrl, -40 To 85Deg C; Controller Applications:Base Station Line Card, N+1 Redundant Power Systems, Networking Line Cards, Raid, Servers; Input Voltage:-; Supply Voltage Min:2.75V; Supply Voltage Max:13.2V; Controller Ic Caserohs Compliant: Yes |Maxim Integrated/analog Devices MAX5079EUD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5079EUD+.