Texas Instruments LM2742MTC/NOPB

Buck Yes 50KHz~2MHz Transistor Driver 1 600mV 16V 2.2V TSSOP-14 SMD mount
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2742MTC/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2742MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2745MTC
DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Rail
Texas InstrumentsLM2743MTC
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Texas InstrumentsLM2743MTCX
2.2-16V, Voltage Mode Synchronous Buck Controller with Tracking 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2742MTC/NOPB provided by its distributors.

Buck Yes 50KHz~2MHz Transistor Driver 1 600mV 16V 2.2V TSSOP-14 SMD mount
2.2-V to 16-V, voltage mode synchronous buck controller with adjustable soft start 14-TSSOP -40 to 125
LDO Cntrlr SYNC BUCK REG 0.6V to 13.5V 14-Pin TSSOP Rail
DC/DC Cntrlr Single-OUT Step Down 2000kHz 14-Pin TSSOP Tube
LM2742 Buck Tube e4 DC to DC switching controller 20A 20A 1.2mm 600mV
SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO14
Switching controller IC TSSOP-14
IC CTRL/REG SYNC BUCK 14-TSSOP
LM2742 2.2-16V, VOLTAGE MODE SYN
DC DC CONVERTER, POWERWISE; Voltage Regulator Type:Synchronous Buck; Voltage, Input Max:16V; Max Output Current:20A; Voltage, Output Adjustable Min:0.6V; Frequency:2MHz; Voltage, Supply Min:1V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Base Number:2742

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2742MTCNOPB