Analog Devices MAX506BEWP+

MAX506 Series 5 V Quad 8-Bit Voltage Output Digital to Analog Converter -SOIC-20
$ 19.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX506BEWP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX506ACWP+
QUAD PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO20
Analog DevicesMAX506ACWP+T
Quad, 8-Bit DAC with Rail-to-Rail Outputs
Analog DevicesMAX506BCWP+T
QUAD PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO20
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226IDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
Texas InstrumentsTLC7226CDWR
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MAX506BEWP+ provided by its distributors.

MAX506 Series 5 V Quad 8-Bit Voltage Output Digital to Analog Converter -SOIC-20
QUAD PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO20
Quad, 8-Bit DAC with Rail-to-Rail Outputs
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
DAC, 8BIT, QUAD, WSOIC-20; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.5V to 5.5V, 0V to ± 5.5V; ADC / DAC Case Style:WSOIC; No. of Pins:20Pins; Input Channel Type:Parallel; O

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated