Analog Devices ADG749BKSZ-REEL7

CMOS 1.8 V to 5.5 V, 2.5 Ω 2: 1 Mux/SPDT Switch in SC70 Package
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG749BKSZ-REEL7.

Farnell

Datasheet12 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-28.99%

CAD Models

Download Analog Devices ADG749BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.593
$ 1.593
Stock
3,610,043
596,091
596,091
Authorized Distributors
6
3
3
Case/Package
SC
SC
SC
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
7 ns
7 ns
7 ns
Turn-Off Delay Time
3 ns
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG749BKSZ-REEL7.

Related Parts

Analog DevicesADG849YKSZ-500RL7
3 V/5 V CMOS 0.5 ohm SPDT/2:1 Mux in SC70 | IC SWITCH SPDT SC70-6
Analog DevicesADG849YKSZ-REEL7
Analog Switch Single SPDT Automotive 6-Pin SC-70 T/R / IC SWITCH SPDT SC70-6
Analog DevicesADG779BKSZ-REEL7
ANALOG DEVICES ADG779BKSZ-REEL7 ANALOG SWITCH, SINGLE, SPDT, SC-70-6

Descriptions

Descriptions of Analog Devices ADG749BKSZ-REEL7 provided by its distributors.

CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
5Ω 1 SPDT(SPDT) SC-70-6 Analog Switches / Multiplexers ROHS
Power Management IC Development Tools 3-6 Vin DC/DC Conv
Analog Switch ICs 2.5 Ohm 5.5V CMOS 2:1 Mux/SPDT
Analog Switch Single SPDT Automotive 6-Pin SC-70 T/R
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO6
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
IC SWITCH SPDT X 1 5OHM SC70-6
Analogue Switch, 1-Channel, Spdt, Sc-70; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; No. Of Channels:1Channels; On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG749BKSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG749BKSZ-REEL7 .
  • ADG749BKSZ-REEL7.
  • ADG749BKSZ-REEL7..
  • ADG749BKSZREEL7