Analog Devices MAX4645EUK+T

MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-5
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4645EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-9.40%

CAD Models

Download Analog Devices MAX4645EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADG701LBRJZ-REEL7
Analogue Switch, 1-Ch, Spst-Nc, Sot-23 Rohs Compliant: Yes |Analog Devices, Inc. ADG701LBRJZ-REEL7
Analog DevicesADG701LBRJZ-500RL7
Analog Switch Single SPST 5-Pin SOT-23 T/R
Analog DevicesADG701BRJZ-REEL7
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
Analog DevicesMAX4626EUK+T
MAX462 Series SPST-NO 5.5 V 0.5 Ohm Surface Mount Analog Switch - SOT-23-5
Analog DevicesMAX4646EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 100m Ohm 5pC
Analog DevicesMAX4594EXK+T
Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 8pF 8pF 10Ohm 2pC 2V~5.5V

Descriptions

Descriptions of Analog Devices MAX4645EUK+T provided by its distributors.

MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-5
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 100m Ohm 5pC
2.5Ω 1 SPST(SPST)-Normal Open SOT-23-5 Analog Switches / Multiplexers ROHS
ANALOGUE SWITCH, SINGLE, SOT-23-5; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5V; IC Case / Package:SOT-23; No. of Pins:5Pins; No. of Channels:1Channels; On Resistance Typ:1.5ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4645EUK-T