Analog Devices ADG701LBRJZ-REEL7

Analogue Switch, 1-Ch, Spst-Nc, Sot-23 Rohs Compliant: Yes |Analog Devices, Inc. ADG701LBRJZ-REEL7
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG701LBRJZ-REEL7.

HQonline

Datasheet12 pages19 years ago

Analog Devices

Inventory History

3 month trend:
-1.86%

CAD Models

Download Analog Devices ADG701LBRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.09
Stock
164,180
156,992
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23-5
-3db Bandwidth
200 MHz
200 MHz
Propagation Delay
-
-
Turn-On Delay Time
12 ns
12 ns
Turn-Off Delay Time
8 ns
8 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG701LBRJZ-REEL7.

Related Parts

Analog DevicesADG701BRJZ-REEL7
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
Analog DevicesMAX4646EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 100m Ohm 5pC
Analog DevicesADG701BRJ-REEL7
GULL WING Non-Inverting Surface Mount Non-RoHS Compliant Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG701BRJZ-REEL
CMOS Low Voltage 2 Ω SPST Switches | IC SWITCH SPST SOT23-5
Analog DevicesMAX4626EUK+T
MAX462 Series SPST-NO 5.5 V 0.5 Ohm Surface Mount Analog Switch - SOT-23-5
Analog DevicesMAX4594EXK+T
Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 8pF 8pF 10Ohm 2pC 2V~5.5V

Descriptions

Descriptions of Analog Devices ADG701LBRJZ-REEL7 provided by its distributors.

Analogue Switch, 1-Ch, Spst-Nc, Sot-23 Rohs Compliant: Yes |Analog Devices, Inc. ADG701LBRJZ-REEL7
Analog Switch Single SPST 5-Pin SOT-23 T/R
CMOS Low Voltage, 2 Ω SPST NC Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Low Voltage SPDT IC with Low L
IC SWITCH SPST-NOX1 3OHM SOT23-5
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated