Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4594EXK+T

Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 8pF 8pF 10Ohm 2pC 2V~5.5V
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4594EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-8.04%

CAD Models

Download Analog Devices MAX4594EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADG701BRJZ-REEL
CMOS Low Voltage 2 Ω SPST Switches | IC SWITCH SPST SOT23-5
Analog DevicesADG702LBRJZ-REEL7
GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG701LBRJZ-REEL
GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesMAX4626EUK+T
MAX462 Series SPST-NO 5.5 V 0.5 Ohm Surface Mount Analog Switch - SOT-23-5
Analog DevicesMAX4646EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 100m Ohm 5pC
Analog DevicesMAX4515CUK+T
MAX4515 Series SPST-NC 12 V 20 Ohm SMT Analog Switch - SOT-23
Analog DevicesMAX4646EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 100m Ohm 5pC
Analog DevicesMAX4645EUK+T
MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-5
Analog DevicesADG701LBRJZ-REEL7
Analog Switch, Single SPST, 5-Pin, SOT-23, T/R
Analog DevicesADG701LBRJZ-500RL7
Single Phase 1.8V 5.5V 30mA SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Analog DevicesADG701BRJZ-REEL7
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
Analog DevicesMAX4514EUK+T
Analogue Switch, SPST, 1, 20 ohm, 2V to 12V, SOT-23, 5

Descriptions

Descriptions of Analog Devices MAX4594EXK+T provided by its distributors.

Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 8pF 8pF 10Ohm 2pC 2V~5.5V
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, SINGLE, SC-70-5; No. of Channels: 1Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 20ohm; Supply Voltage Range: 2V to 5.5V; Analogue Switch Case: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4594EXK-T