Analog Devices MAX4573CAI+

Serially Controlled, Clickless Audio/Video Switches
$ 10.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4573CAI+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+75.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4571CAI+T
Analog Switch Eleven SPST 28-Pin SSOP T/R
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Analog DevicesMAX4570EAI+
Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
Analog DevicesMAX4570CAI+T
Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
Texas InstrumentsTPS2216ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70

Descriptions

Descriptions of Analog Devices MAX4573CAI+ provided by its distributors.

Serially Controlled, Clickless Audio/Video Switches
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; No. of Switches:11; Voltage Supply Source:Single; Interface:SPI; On State Resistance Max:25ohm; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated