Analog Devices MAX4550CAI+

Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
$ 10.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4550CAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4550CAI+.

Related Parts

MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
Analog DevicesMAX4570CAI+
Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
Analog DevicesMAX4570EAI+
Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
MicrochipMCP23016-I/SS
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28
Texas InstrumentsMAX3243IDBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns

Descriptions

Descriptions of Analog Devices MAX4550CAI+ provided by its distributors.

Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
CROSS POINT SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Cross Point Switch, 4X2, Ssop-28; Crosspoint Switch Type:Audio/Video; I/O Compatibility:-; Control Interface:2 Wire, I2C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:28Pins; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4550CAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated