Analog Devices MAX4570CAI+

Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
$ 7.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4570CAI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4570CAI+.

Related Parts

MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Analog DevicesMAX4570EAI+
Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
Analog DevicesMAX4570EAI+T
Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
Analog DevicesMAX4571CAI+T
Analog Switch Eleven SPST 28-Pin SSOP T/R
MicrochipMCP23016-I/SS
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28

Descriptions

Descriptions of Analog Devices MAX4570CAI+ provided by its distributors.

Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches
CROSS POINT SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Crosspoint Sw, Audio/Video, Ssop-28; Crosspoint Switch Type:Audio/Video; Input/Output Configuration:-; Control Interface:Spi; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Ssop; No. Of Pins:28Pins; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4570CAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated