Analog Devices MAX4535EUD+

Fault-Protected, High-Voltage, Single 4-to-1/Dual 2-to-1 Multiplexers
$ 5.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4535EUD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-9.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4534CUD+
MAX4534 Series SP4T 20 V 500 Ohm Surface Mount Analog Switch - TSSOP-14
Analog DevicesMAX4535CUD+
IC SW DPST-NOX2 400OHM 14TSSOP / 2 Circuit IC Switch 2:1 400Ohm 14-TSSOP
Analog DevicesMAX4534EUD+
Fault-Protected, High-Voltage, Single 4-to-1/Dual 2-to-1 Multiplexers
Analog DevicesADG5409BRUZ-REEL7
Analog Multiplexer Single 4:1 16-Pin TSSOP T/R / IC MULTIPLEXER 2 X 4:1 16TSSOP
Analog DevicesADG5408BRUZ-REEL7
14Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Analog Devices MAX4535EUD+ provided by its distributors.

Fault-Protected, High-Voltage, Single 4-to-1/Dual 2-to-1 Multiplexers
TSSOP-14 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 2:1 14-Pin TSSOP
IC MULTIPLEXER DUAL 2X1 14TSSOP
IC SW DPST-NOX2 400OHM 14TSSOP
TSSOP FAULT-PROTECTED HIGHVAGE
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated