Analog Devices MAX452CPA+

Video Amp Single ±5.5V 8-Pin PDIP N / IC AMP CMOS VIDEO 50MHZ 8-DIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX452CPA+.

Augswan

Datasheet8 pages29 years ago

ShanghaiCT

iiiC

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
MicrochipMCP6273-E/P
MCP6273 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8
Texas InstrumentsLMC6041IN/NOPB
IC OPAMP GP 75KHZ RRO 8DIP / Op Amp Single Micropower Amplifier R-R O/P 15.5V 8-Pin PDIP Tube
MicrochipMCP6023-E/P
MICROCHIP MCP6023-E/P, TRIPLE OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP

Descriptions

Descriptions of Analog Devices MAX452CPA+ provided by its distributors.

Video Amp Single ±5.5V 8-Pin PDIP N / IC AMP CMOS VIDEO 50MHZ 8-DIP
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
MAX452 Tube e3 DUAL video amp IC 70C 80dB 9.375mm 25mA
VIDEO AMP, 50MHZ, 300V/US, DIP-8
PDIP-8 Operational Amplifier ROHS
OP AMP, CMOS VIDEO 50MHZ, DIP8, 452
50MHz Video Amplifier and Mux Amps
VIDEO AMP, 50MHZ, 300V/US, DIP-8; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 50MHz; Slew Rate: 300V/µs; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Output Current: 20mA; Supply Voltage Range: ± 4.5V to ± 5.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Amplifier Output: -; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated