Analog Devices MAX4547EEE

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPDT 16QSOP
$ 2.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4547EEE.

DigiKey

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.96
$ 7.29
$ 7.29
Stock
185,712
282,862
282,862
Authorized Distributors
1
6
6
Case/Package
QSOP
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
600 ns
-
-
Turn-Off Delay Time
150 ns
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
12 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4566EEE+T
Analog Switch Quad SPST 16-Pin QSOP T/R / IC VIDEO SWITCH DUAL SPST 16QSOP
Analog DevicesMAX4567CEE+T
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches
Analog DevicesMAX4567CEE+
Video Switch ICs Quad Dual, Low-Voltage, Bidirectional RF Video Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Analog Devices MAX4547EEE provided by its distributors.

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPDT 16QSOP
Analog Switch Dual SPDT 16-Pin QSOP
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC VIDEO SWITCH DUAL SPDT 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated