Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL84515IH-T

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 20Ohm 12V 100ns 85C
$ 0.562
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84515IH-T.

IHS

Datasheet11 pages25 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.562
$ 1.67
$ 1.67
Stock
177,523
384,874
384,874
Authorized Distributors
3
6
6
Case/Package
LSSOP
SOT-23-5
SOT-23-5
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
100 ns
100 ns
Turn-Off Delay Time
100 ns
150 ns
150 ns
Min Supply Voltage
2.4 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 10Ohm 12V 60ns 85C
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 20Ohm 12V 100ns 85C
Analog DevicesMAX4515CUK+T
MAX4515 Series SPST-NC 12 V 20 Ohm SMT Analog Switch - SOT-23
Analog DevicesMAX4502CUK-T
GULL WING Not Qualified ROHS3Compliant SPST Switch IC 100dB 250Ohm 5V 75ns
Analog DevicesMAX4515EUK+T
MAX4515 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5
Texas InstrumentsSN65LVDS1DBVTG4
EAR99 65LVDS1 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 13.012431mg 3.1ns

Descriptions

Descriptions of Renesas ISL84515IH-T provided by its distributors.

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 20Ohm 12V 100ns 85C
SOT-23-5 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST 5-Pin SOT-23 T/R
IC SWITCH SPST-NCX1 20OHM SOT23
Switches - General SPST NC Low Voltage
SPST, 1 Func, 1 Channel, CMOS, PDSO5
IC SWITCH SPST-NC X 1 20OHM 5SOT
SPST ANALOG SWITCH, 1 CH, PDSO5

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84515IHT