Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4502CUK-T

GULL WING Not Qualified ROHS3Compliant SPST Switch IC 100dB 250Ohm 5V 75ns
$ 0.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4502CUK-T.

Augswan

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4502CUK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 1.854
$ 1.854
Stock
160,740
804,681
804,681
Authorized Distributors
1
3
3
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V

Related Parts

Analog DevicesMAX4515CUK+T
MAX4515 Series SPST-NC 12 V 20 Ohm SMT Analog Switch - SOT-23
Analog DevicesMAX4501EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 100dB 3pF 250Ohm 1pC
Analog DevicesMAX4514CUK+T
MAX4514 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 20Ohm 12V 100ns 85C
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 20Ohm 12V 100ns 85C
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 10Ohm 12V 60ns 85C
Analog DevicesMAX4515CUK+T
MAX4515 Series SPST-NC 12 V 20 Ohm SMT Analog Switch - SOT-23
Analog DevicesMAX4501CUK+T
250Ω 1 SPST(SPST)-Normal Open SOT-23-5 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4514CUK+T
MAX4514 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5
IC SWITCH SPST SOT23-5 / Low-Voltage, Single Supply, SPST, High Performance Analog Switches

Descriptions

Descriptions of Analog Devices MAX4502CUK-T provided by its distributors.

GULL WING Not Qualified ROHS3Compliant SPST Switch IC 100dB 250Ohm 5V 75ns
Analog Switch Single SPST 5-Pin SOT-23 T/R
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NCX1 250OHM SOT23-5
LOW-VOLTAGE, SPST ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4502CUK+T
  • MAX4502CUKT