Analog Devices MAX4478AUD+

MAX4478 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - TSSOP-14
$ 3.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4478AUD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

iiiC

Inventory History

3 month trend:
+31.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4478AUD+.

Related Parts

Texas InstrumentsLMV654MTX/NOPB
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLMV654MT/NOPB
Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
MicrochipMCP6L4T-E/ST
Op Amp, quad, 2.8MHz, 2.3V/uS, RRO, TSSOP14 | Microchip Technology Inc. MCP6L4T-E/ST
MicrochipMCP604-E/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Texas InstrumentsTLV274CPWR
Quad, 16-V, 3-MHz operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices MAX4478AUD+ provided by its distributors.

MAX4478 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - TSSOP-14
Op Amp Quad Low Noise Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP Tube
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
3 V/us 4 10MHz 2.7V ~ 5.5V ºô1.35V ~ 2.75V General Purpose TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 750000uV Offset-Max, BICMOS, PDSO14
ROHS3Compliant EAR99 MAX4478 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00015muA 3/5V 10000kHz
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
OP AMP, 10MHZ, 3V/US, TSSOP-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 3V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 4Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated