Texas Instruments TLV274CPWR

Quad, 16-V, 3-MHz operational amplifier 14-TSSOP 0 to 70
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV274CPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

element14 APAC

Upverter

Farnell

Sierra IC

Inventory History

3 month trend:
+93.76%

CAD Models

Download Texas Instruments TLV274CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.905
$ 0.905
Stock
402,570
288,149
288,149
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV274CPWR.

Related Parts

Texas InstrumentsTLV274IPWR
Quad, 16-V, 3-MHz operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV274IPW
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsTLV274IPWG4
Quad, 16-V, 3-MHz operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV274CPWR provided by its distributors.

Quad, 16-V, 3-MHz operational amplifier 14-TSSOP 0 to 70
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Precision Operational Amplifier
3MHz 1pA Four channels TSSOP-14 Precision Op Amps ROHS
Op Amp 550μA(x2 Ch) 2.6V/μs 39nV/rtHz@5V 3MHz 120dB Shutdown Rail-to-Rail 8mA 4-Ch 1.8V±8V, 16V 500μV 1pA 3MHz General Purpose TSSOP-14 SMD 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV274CPWR .
  • TLV274CPWR.