What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMV654MTX/NOPB

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV654MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-19.06%

CAD Models

Download Texas Instruments LMV654MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.383
Stock
1,412,455
226,020
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
122 µA
122 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV654MTX/NOPB.

Related Parts

Texas InstrumentsLMV654MT/NOPB
"LMV654 QUAD 12 MHZ, LOW VOLTAGE," General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
MicrochipMCP6L4T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
MicrochipMCP604-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604T-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
Analog DevicesADA4062-4ARUZ
ROHS3Compliant EAR99 ADA4062 Tube op amp amplifier circuit 5.1mm 0.005muA 1.5mV 1400kHz
Analog DevicesADA4062-4ARUZ-RL
ROHS3Compliant EAR99 ADA4062 Tape & Reel (TR) op amp amplifier circuit 5mm 0.005muA 12V 1400kHz

Descriptions

Descriptions of Texas Instruments LMV654MTX/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
Four channels 80nA 3V/us 12MHz TSSOP-14 Operational Amplifier ROHS
ROHS3Compliant EAR99 LMV654 Tape & Reel (TR) op amp amplifier circuit 5mm 0.12muA 1.5mV 12000kHz
122μA(x2 Channels) 3V/μs 17nV/rtHz 12MHz shutdown Rail to Rail 25mA 4 4 3V 5.5V 100μV 80nA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV654MTXNOPB