Analog Devices MAX4478ASD+

SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
$ 3.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4478ASD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

element14

Inventory History

3 month trend:
-10.82%

CAD Models

Download Analog Devices MAX4478ASD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4478ASD+.

Related Parts

MicrochipMCP6L4T-E/SL
MCP6L4 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6284-E/SL
Integrated Circuit Operational Amplifier; CH:4; 5MHz; 2.2-6V; -40+125 deg.C; SMD; SO14
QUAD GENERAL PURPOSE MICROPOWER, RRIO OPERATIONAL AMPLIFIER Operational Amplifier
Texas InstrumentsLMV844MA/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
Texas InstrumentsLMV844QMA/NOPB
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX4478ASD+ provided by its distributors.

SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
Operational Amplifier, 4 Func, 750000uV Offset-Max, BICMOS, PDSO14
ROHS3Compliant EAR99 MAX4478 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.00015muA 3/5V 10000kHz
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 10MHZ, 3V/US, NSOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 3V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: NSOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 4Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated