Texas Instruments LMV844MA/NOPB

Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
$ 4.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV844MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet37 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.97%

CAD Models

Download Texas Instruments LMV844MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV844MAX/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
Texas InstrumentsLMV844QMA/NOPB
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC Tube
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
QUAD GENERAL PURPOSE MICROPOWER, RRIO OPERATIONAL AMPLIFIER Operational Amplifier
Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, PDSO14
MicrochipMCP6284-E/SL
Integrated Circuit Operational Amplifier; CH:4; 5MHz; 2.2-6V; -40+125 deg.C; SMD; SO14

Descriptions

Descriptions of Texas Instruments LMV844MA/NOPB provided by its distributors.

Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO14
Texas Instruments Low power operational amplifier, Four channels, SOICencapsulation, Dual power, surface mount, 14Pin
OP AMP, 4.5MHZ, 2.5V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 12V; No. of Amplifiers: 4Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV844MA/NOPB .
  • LMV844MA/NOPB.
  • LMV844MANOPB