Analog Devices MAX4449ESE+T

6500V/µs, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4449ESE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX4449ESE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4449ESE+T.

Related Parts

Analog DevicesMAX4447ESE+T
6500V/µs, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable
Analog DevicesMAX4444ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4444ESE+T
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Texas InstrumentsBUF602ID
1000MHz,Wide Bandwidth, High-Speed, Closed Loop Buffer 8-SOIC -45 to 85
Texas InstrumentsLMH6559MA/NOPB
Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube
Texas InstrumentsLMH6559MA
Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX4449ESE+T provided by its distributors.

6500V/µs, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable
MAX4449 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 85C 9.9mm 46mA 5V
Buffers & Line Drivers 6500V/uM 400MHz Line Receiver
ADSL Driver Single 16-Pin SOIC N T/R
SOIC-16 Operational Amplifier ROHS
IC LDRVR SGL-DIFF 400MHZ 16-SOIC
6500V/µs, Wideband, High-Outpu
Analog Devices
Industry's Fastest Differential Line Drivers
Ciiva
SO-N 6500V/US WIDEBAND HIGH-OU
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated