Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6559MA

Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6559MA.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6559MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6559MA.

Related Parts

Analog DevicesAD8011AR-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMH6703MA/NOPB
IC OPAMP CFA 1.8GHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC Tube
Texas InstrumentsLMH6703MAX/NOPB
IC OPAMP CFA 1.8GHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC T/R
Analog DevicesAD8000YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8000YRDZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 4.9mm 5muA 10mV 59dB
Analog DevicesMAX4202ESA
GULL WING 2007 Surface Mount Buffer Buffer Amplifier 471mW 4200V/mus -40C~85C 780MHz

Descriptions

Descriptions of Texas Instruments LMH6559MA provided by its distributors.

Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube
1750MHz, High-Speed, Closed-Loop Buffer 8-SOIC -40 to 85
Non-RoHS Compliant EAR99 LMH6559 Tin/Lead (Sn/Pb) op amp amplifier circuit 4.9mm 3muA 16mV 44dB
BUFFER, 1.75GHZ CLOSED-LOOP, 6559; No. of Amplifiers:1; Gain Bandwidth:1.75GHz; Slew Rate:4580V/µs; Supply Voltage Range:3V to 10V; Output Current:75mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Buffer; Bandwidth:1.75GHz; Base Number:6559; IC Generic Number:6559; Input Offset Voltage Max:20mV; Logic Function Number:6559; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:75mA; Output Type:Single Ended; Package / Case:SOIC; Slew Rate:4580V/µs; Supply Voltage + Nom:10V; Supply Voltage Max:10V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6559MA .