Analog Devices MAX44284WAUT+T

36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier
$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX44284WAUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-20.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX44284WAUT+T.

Related Parts

Analog DevicesMAX44284FAUT+T
MAX44284 Series 5.5 V 3 kHz Low-Power Current-Sense Amplifier - SOT-23-6
Analog DevicesMAX44284HAUT+T
MAX44284 Series 5.5 V Voltage Current Sense SMT Operational Amplifier - SOT-23-6
Analog DevicesMAX44284EAUT+T
36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier
Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
Texas InstrumentsOPA363AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA322SAIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX44284WAUT+T provided by its distributors.

36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier
ROHS3Compliant MAX44284 Tape & Reel (TR) Active op amp buffer circuit 0.95mm 2nA 10muV 110dB
Current Sense Amp Single 1kHz 1.7V to 5.5V 6-Pin SOT-23 T/R
Measure Four Decades of Dynamic Range without Increasing Measurement Errors
Ciiva
SOT-23-6 Pre-ordered Chips ROHS
IC CURR SENSE 1 CIRCUIT SOT23-6
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC CURRENT SENSE 1 CIRCUIT SOT6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX44284WAUTT