Texas Instruments OPA363AIDBVT

Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 1.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA363AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments OPA363AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.666
$ 1.263
$ 1.263
Stock
990,885
11,864,936
11,864,936
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA363AIDBVT.

Related Parts

Texas InstrumentsOPA363IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA363IDBVTG4
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA373AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA363AIDBVT provided by its distributors.

Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
1.8V, 7MHz, 90dB CMRR, SINGLE-SUPPLY, RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO6
1.1mA 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 1 1 5.5V 1mV 1pA General Purpose SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC, OP AMP, RRIO, SMD, SOT-23-6; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Bandwidth:7MHz; Slew Rate:5V/µs; Supply Voltage Range:± 900mV to ± 2.75V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Package / Case:SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA363AIDBVT.