Texas Instruments OPA322SAIDBVT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA322SAIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages15 years ago
Datasheet31 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+5.99%

CAD Models

Download Texas Instruments OPA322SAIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.088
$ 0.89
Stock
211,297
409,589
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA320SAIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA320SAIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
ISL28194 Series 1.8 - 5.5 V 3.5 kHz 2 mV RRIO Operational Amplifier - SOT-23-6
Texas InstrumentsOPA363AIDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA322SAIDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
20-MHz, Low-Noise, 1.8-V, RRI/O, CMOS Operational Amplifier with Shutdown
Single channel 0.2pA 10V/us 20MHz SOT-23-6 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6
20MHz Op Amp, 1.8V RRIO, 10pA Ib, 500uV Vos, 65mA Iout, SOT-23-6
1.6mA, 10V/μs, 20MHz, Shutdown, Rail-to-Rail, 65mA, 1-Ch, ±2.75V~5.5V, 500μV, 0.2pA, General Purpose, SOT-23-6, SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.