Analog Devices MAX4395EUD+

Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin TSSOP / IC OP AMP R-R 14-TSSOP
$ 2.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4395EUD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

iiiC

Inventory History

3 month trend:
-14.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX4394EUD+
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4383EUD+
ROHS3Compliant EAR99 MAX4383 Matte Tin (Sn) op amp buffer circuit 5mm 25muA -6V 210MHz
Analog DevicesMAX4386EEUD+
MAX4386 Tube e3 DUAL audio video amplifier circuit 85C 95dB 5mm 5.5mA
Texas InstrumentsLMH6725MT/NOPB
OP AMP CFB QUAD, SMD, TSSOP14; Case style:TSSOP; Base number:6725; Pins, No. of:14
Texas InstrumentsOPA4830IPW
Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4830IPWR
Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4395EUD+ provided by its distributors.

Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin TSSOP / IC OP AMP R-R 14-TSSOP
MAX4395 Tube e3 DUAL audio video amplifier circuit 5mm 6mA 4.5V~11V ±2.25V~5.5V 85MHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
OP AMP, 85MHZ, 500V/US, TSSOP-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 85MHz; Slew Rate: 500V/µs; Supply Voltage Range: ± 2.25V to ± 5.5V, 4.5V to 11V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 4Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated