Texas Instruments OPA4830IPWR

Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4830IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
-55.63%

CAD Models

Download Texas Instruments OPA4830IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4830IPWR.

Related Parts

STMicroelectronicsTSH114IPT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 5V to 12V, TSSOP, 14 RoHS Compliant: Yes
Analog DevicesMAX4395EUD
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMH6725MT/NOPB
OP AMP CFB QUAD, SMD, TSSOP14; Case style:TSSOP; Base number:6725; Pins, No. of:14
Analog DevicesMAX4382EUD+
Op Amp Voltage Feedback 210MHz Rail-to-Rail TSSOP-14, SMD, 5mm × 4.4mm × 900μm
Analog DevicesMAX4394EUD+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Texas InstrumentsTHS7373IPWR
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4830IPWR provided by its distributors.

Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Op Amp Quad Wideband Amplifier R-R O/P ±6.6V/11V 14-Pin TSSOP T/R
Quad Op Amp, 280MHz BW, 560V/¦Ìs SR, 1.4-11V, 4 Ch, TSSOP
17mA 560V/μs 9.2nV/rtHz 110MHz Rail to Rail 82mA 4 4 ±6.6V,11V 2mV 5μA 280MHz Voltage Feedback TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:280MHz; Slew Rate:560V/µs; Supply Voltage Min:2.8V; Supply Voltage Max:11V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.