Texas Instruments OPA4830IPW

Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4830IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

CAD Models

Download Texas Instruments OPA4830IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
Stock
242,347
396,550
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
560 V/µs
560 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
17 mA
17 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4830IPW.

Related Parts

STMicroelectronicsTSH114IPT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 5V to 12V, TSSOP, 14 RoHS Compliant: Yes
Analog DevicesMAX4395EUD
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMH6725MT/NOPB
OP AMP CFB QUAD, SMD, TSSOP14; Case style:TSSOP; Base number:6725; Pins, No. of:14
Analog DevicesMAX4382EUD+
Op Amp Voltage Feedback 210MHz Rail-to-Rail TSSOP-14, SMD, 5mm × 4.4mm × 900μm
Analog DevicesMAX4394EUD+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Texas InstrumentsTHS7373IPWR
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4830IPW provided by its distributors.

Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Op Amp Quad Wideband Amplifier R-R O/P ±6.6V/11V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
Op-Amp, Quad, 110Mhz, 560V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:100Mhz; Slew Rate:500V/Μs; Supply Voltage Range:± 1.4V To ± 5.5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4830IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4830IPW .
  • OPA4830IPW.
  • OPA4830IPW..